
TCR5FM28A,RF | |
|---|---|
DigiKey Part Number | 264-TCR5FM28ARFTR-ND - Tape & Reel (TR) 264-TCR5FM28ARFCT-ND - Cut Tape (CT) 264-TCR5FM28ARFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR5FM28A,RF |
Description | 500 MA FIXED OUTPUT LDO , 2.8 V, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-DFN (1x1) |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.337V @ 500mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 20 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 4-XDFN Exposed Pad |
Voltage - Input (Max) 5.5V | Supplier Device Package 4-DFN (1x1) |
Voltage - Output (Min/Fixed) 2.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.27000 | Fr.0.27 |
| 10 | Fr.0.18700 | Fr.1.87 |
| 25 | Fr.0.16640 | Fr.4.16 |
| 100 | Fr.0.14330 | Fr.14.33 |
| 250 | Fr.0.13232 | Fr.33.08 |
| 500 | Fr.0.12570 | Fr.62.85 |
| 1,000 | Fr.0.12025 | Fr.120.25 |
| 2,500 | Fr.0.11561 | Fr.289.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.11105 | Fr.555.25 |
| 10,000 | Fr.0.10820 | Fr.1,082.00 |
| 15,000 | Fr.0.10677 | Fr.1,601.55 |
| 25,000 | Fr.0.10519 | Fr.2,629.75 |
| 35,000 | Fr.0.10426 | Fr.3,649.10 |
| 50,000 | Fr.0.10338 | Fr.5,169.00 |
| Unit Price without VAT: | Fr.0.27000 |
|---|---|
| Unit Price with VAT: | Fr.0.29187 |




