




TMR 6-7213WIR | |
|---|---|
DigiKey Part Number | 1951-2034-ND |
Manufacturer | |
Manufacturer Product Number | TMR 6-7213WIR |
Description | DC DC CONVERTER 15V 6W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 400mA 43V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 6-7213WIR Models |
Category | Power (Watts) 6 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial), Railway |
Packaging Tube | Features Remote On/Off, OCP, SCP |
Part Status Active | Operating Temperature -40°C ~ 80°C (With Derating) |
Type Isolated Module | Efficiency 86% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 43V | Package / Case 8-SIP Module |
Voltage - Input (Max) 160V | Size / Dimension 0.86" L x 0.38" W x 0.44" H (21.8mm x 9.6mm x 11.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 400mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.27.18000 | Fr.27.18 |
| 5 | Fr.26.17200 | Fr.130.86 |
| 10 | Fr.25.74800 | Fr.257.48 |
| 30 | Fr.25.08733 | Fr.752.62 |
| 50 | Fr.24.78580 | Fr.1,239.29 |
| 100 | Fr.24.38220 | Fr.2,438.22 |
| 250 | Fr.23.85780 | Fr.5,964.45 |
| Unit Price without VAT: | Fr.27.18000 |
|---|---|
| Unit Price with VAT: | Fr.29.38158 |






