MFR Recommended

TSRN 1-2490A | |
|---|---|
DigiKey Part Number | TSRN1-2490A-ND |
Manufacturer | |
Manufacturer Product Number | TSRN 1-2490A |
Description | DC DC CONVERTER 9V 9W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 9V 1A 10.5V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TSRN 1-2490A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 9 W | |
Applications | ITE (Commercial) | |
Features | OTP, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 94% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.46" L x 0.40" W x 0.30" H (11.7mm x 10.2mm x 7.5mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | Fr.9.99800 | Fr.99.98 |
| Unit Price without VAT: | Fr.9.99800 |
|---|---|
| Unit Price with VAT: | Fr.10.80784 |


