
TE0714-01-35-2I | |
|---|---|
DigiKey Part Number | 1686-1006-ND |
Manufacturer | |
Manufacturer Product Number | TE0714-01-35-2I |
Description | IC MODULE ARTIX-7 A35T 16MB |
Customer Reference | |
Detailed Description | TE0714 Embedded Module Artix-7 A35T 16MB |
Datasheet | Datasheet |
EDA/CAD Models | TE0714-01-35-2I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Trenz Electronic GmbH | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Module/Board Type | FPGA Core | |
Core Processor | Artix-7 A35T | |
Co-Processor | - | |
Flash Size | 16MB | |
RAM Size | - | |
Connector Type | Samtec LSHM | |
Size / Dimension | 1.570" L x 1.180" W (40.00mm x 30.00mm) | |
Operating Temperature | -40°C ~ 85°C |






