Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

L6R300D-480-C6 | |
|---|---|
DigiKey Part Number | L6R300D-480-C6-ND |
Manufacturer | |
Manufacturer Product Number | L6R300D-480-C6 |
Description | AC/DC DESKTOP ADAPTER 48V 300W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 48V 300 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 500mW (Max) |
Manufacturer Tri-Mag, LLC | Applications ITE (Commercial) |
Series | Efficiency Level VI, CoC Tier 2 |
Packaging Box | Operating Temperature 0°C ~ 40°C |
Part Status Active | Output Connector Rectangular, 6 Position |
Region Utilized International | Cord Length 47.2" (1.20m) |
Form Desktop (Class I) | Input Connector IEC 320-C6 |
Input Type Cord (Sold Separately) | Size / Dimension 10.00" L x 4.57" W x 1.85" H (254.0mm x 116.0mm x 47.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE, cULus, EN, FCC, TUV |
Voltage - Output 48V | Standard Number 62368-1 |
Current - Output (Max) 6.25A | Weight 3.5 lbs (1.6 kg) |
Power (Watts) 300 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L6R300D-480 | Tri-Mag, LLC | 0 | 364-1781-ND | Fr.152.66872 | Parametric Equivalent |
| L6R300DM-480-C14 | Tri-Mag, LLC | 11 | 364-1582-ND | Fr.165.79000 | Parametric Equivalent |
| PPL300U-480 | Phihong USA | 14 | 993-1481-ND | Fr.103.26000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | Fr.152.66875 | Fr.30,533.75 |
| Unit Price without VAT: | Fr.152.66875 |
|---|---|
| Unit Price with VAT: | Fr.165.03492 |




