



WAU24-1800 | |
|---|---|
DigiKey Part Number | 237-1891-ND |
Manufacturer | |
Manufacturer Product Number | WAU24-1800 |
Description | AC/AC WALL MNT ADPT 24VAC 1.8A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24VAC 1.8A AC/AC External Wall Mount Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | WAU24-1800 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount | |
Input Type | Fixed Blade | |
Voltage - Input | 120VAC | |
Voltage - Output | 24VAC | |
Current - Output (Max) | 1.8A | |
Power (Watts) | 43 W | |
No Load Power Consumption | - | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | -10°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | |
Size / Dimension | 2.17" L x 2.68" W x 3.35" H (55.0mm x 68.0mm x 85.0mm) | |
Approval Agency | cUL, UL | |
Input Connector | NEMA 1-15P | |
Cord Length | 72" (1.83m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.36.82000 | Fr.36.82 |
| 5 | Fr.33.86000 | Fr.169.30 |
| 10 | Fr.32.66000 | Fr.326.60 |
| 25 | Fr.31.13760 | Fr.778.44 |
| 50 | Fr.30.03320 | Fr.1,501.66 |
| 100 | Fr.28.96820 | Fr.2,896.82 |
| 250 | Fr.27.61772 | Fr.6,904.43 |
| Unit Price without VAT: | Fr.36.82000 |
|---|---|
| Unit Price with VAT: | Fr.39.80242 |








