


AMM-2738-B-R | |
|---|---|
DigiKey Part Number | 668-AMM-2738-B-RTR-ND - Tape & Reel (TR) 668-AMM-2738-B-RCT-ND - Cut Tape (CT) 668-AMM-2738-B-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMM-2738-B-R |
Description | MIC MEMS ANALOG OMNI -38DB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 20 Hz ~ 20 kHz Analog Microphone MEMS (Silicon) 1.5 V ~ 3.6 V Omnidirectional (-38db ±1dB) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | AMM-2738-B-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 20 Hz ~ 20 kHz | |
Sensitivity | -38db ±1dB | |
S/N Ratio | 64dB | |
Impedance | 300 Ohms | |
Voltage - Rated | 2 V | |
Voltage Range | 1.5 V ~ 3.6 V | |
Current - Supply | 150 µA | |
Port Location | Bottom | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.108" L x 0.073" W (2.75mm x 1.85mm) | |
Height (Max) | 0.039" (1.00mm) | |
Shape | Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.44000 | Fr.1.44 |
| 10 | Fr.1.13000 | Fr.11.30 |
| 25 | Fr.1.02800 | Fr.25.70 |
| 50 | Fr.0.95780 | Fr.47.89 |
| 100 | Fr.0.89330 | Fr.89.33 |
| 250 | Fr.0.82008 | Fr.205.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | Fr.0.69771 | Fr.872.14 |
| 2,500 | Fr.0.67000 | Fr.1,675.00 |
| Unit Price without VAT: | Fr.1.44000 |
|---|---|
| Unit Price with VAT: | Fr.1.55664 |






