AV-11.0592MAGE-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AV-16.384MAHV-T

DigiKey Part Number
887-AV-16.384MAHV-TTR-ND - Tape & Reel (TR)
887-AV-16.384MAHV-TCT-ND - Cut Tape (CT)
887-AV-16.384MAHV-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AV-16.384MAHV-T
Description
CRYSTAL 16.3840MHZ 8PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
16.384 MHz ±30ppm Crystal 8pF 120 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16.384 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
120 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.62000Fr.0.62
10Fr.0.53900Fr.5.39
25Fr.0.50960Fr.12.74
50Fr.0.48880Fr.24.44
100Fr.0.46860Fr.46.86
250Fr.0.44308Fr.110.77
500Fr.0.42476Fr.212.38
1,000Fr.0.40718Fr.407.18
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.38082Fr.1,142.46
6,000Fr.0.36509Fr.2,190.54
9,000Fr.0.35620Fr.3,205.80
15,000Fr.0.34530Fr.5,179.50
21,000Fr.0.33832Fr.7,104.72
Manufacturers Standard Package
Unit Price without VAT:Fr.0.62000
Unit Price with VAT:Fr.0.67022