
L78L09A | |
|---|---|
DigiKey Part Number | 4518-L78L09ATR-ND - Tape & Reel (TR) 4518-L78L09ACT-ND - Cut Tape (CT) 4518-L78L09ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L78L09A |
Description | IC REG LINEAR 9V 100MA 8-SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOP |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 1.7V @ 40mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 5.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 44dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -20°C ~ 120°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 9V | Supplier Device Package 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.12000 | Fr.0.12 |
| 10 | Fr.0.08500 | Fr.0.85 |
| 25 | Fr.0.07400 | Fr.1.85 |
| 100 | Fr.0.06290 | Fr.6.29 |
| 250 | Fr.0.05760 | Fr.14.40 |
| 500 | Fr.0.05432 | Fr.27.16 |
| 1,000 | Fr.0.05163 | Fr.51.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.04880 | Fr.122.00 |
| 5,000 | Fr.0.04709 | Fr.235.45 |
| 7,500 | Fr.0.04624 | Fr.346.80 |
| 12,500 | Fr.0.04529 | Fr.566.12 |
| 17,500 | Fr.0.04474 | Fr.782.95 |
| 25,000 | Fr.0.04420 | Fr.1,105.00 |
| Unit Price without VAT: | Fr.0.12000 |
|---|---|
| Unit Price with VAT: | Fr.0.12972 |

