
T60405R6166X206 | |
|---|---|
DigiKey Part Number | 2258-T60405R6166X206-ND |
Manufacturer | |
Manufacturer Product Number | T60405R6166X206 |
Description | CMC 7.58MH 6A 2LN 8.5 KOHM TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7.58 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 8.5 kOhms @ 100 kHz 6A DCR |
Datasheet | Datasheet |
EDA/CAD Models | T60405R6166X206 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VACUUMSCHMELZE | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Impedance @ Frequency | 8.5 kOhms @ 100 kHz | |
Inductance @ Frequency | 7.58 mH @ 100 kHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | - | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 130°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.378" L x 0.827" W (35.00mm x 21.00mm) | |
Height (Max) | 1.469" (37.30mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,040 | Fr.2.87000 | Fr.14,464.80 |
| Unit Price without VAT: | Fr.2.87000 |
|---|---|
| Unit Price with VAT: | Fr.3.10247 |

