
M55342E11B4B70RWS | |
|---|---|
DigiKey Part Number | 764-M55342E11B4B70RWS-ND |
Manufacturer | |
Manufacturer Product Number | M55342E11B4B70RWS |
Description | RES SMD 4.7K OHM 0.1% 1/20W 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) Military, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | M55342E11B4B70RWS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Non-Inductive | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.040" L x 0.025" W (1.02mm x 0.64mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.17.42000 | Fr.17.42 |
| 10 | Fr.14.48400 | Fr.144.84 |
| 25 | Fr.13.53040 | Fr.338.26 |
| 50 | Fr.12.89160 | Fr.644.58 |
| 100 | Fr.12.32040 | Fr.1,232.04 |
| 250 | Fr.11.66248 | Fr.2,915.62 |
| 500 | Fr.11.23246 | Fr.5,616.23 |
| Unit Price without VAT: | Fr.17.42000 |
|---|---|
| Unit Price with VAT: | Fr.18.83102 |

