
CMF5020R000BEEB | |
|---|---|
DigiKey Part Number | CMF20QBTR-ND - Tape & Reel (TR) CMF20QBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5020R000BEEB |
Description | RES 20 OHM 1/4W 0.1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5020R000BEEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.05000 | Fr.2.05 |
| 10 | Fr.1.36400 | Fr.13.64 |
| 25 | Fr.1.17840 | Fr.29.46 |
| 50 | Fr.1.06220 | Fr.53.11 |
| 100 | Fr.0.96350 | Fr.96.35 |
| 250 | Fr.0.85528 | Fr.213.82 |
| 500 | Fr.0.78762 | Fr.393.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.74470 | Fr.744.70 |
| 2,000 | Fr.0.69487 | Fr.1,389.74 |
| 3,000 | Fr.0.66929 | Fr.2,007.87 |
| 5,000 | Fr.0.64034 | Fr.3,201.70 |
| 7,000 | Fr.0.62310 | Fr.4,361.70 |
| 10,000 | Fr.0.60625 | Fr.6,062.50 |
| 12,000 | Fr.0.59817 | Fr.7,178.04 |
| Unit Price without VAT: | Fr.2.05000 |
|---|---|
| Unit Price with VAT: | Fr.2.21605 |

