
CMF55174R00FHEB | |
|---|---|
DigiKey Part Number | CMF174HFTR-ND - Tape & Reel (TR) CMF174HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55174R00FHEB |
Description | RES 174 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 174 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55174R00FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.49000 | Fr.0.49 |
| 10 | Fr.0.31900 | Fr.3.19 |
| 25 | Fr.0.27080 | Fr.6.77 |
| 50 | Fr.0.24080 | Fr.12.04 |
| 100 | Fr.0.21550 | Fr.21.55 |
| 250 | Fr.0.18760 | Fr.46.90 |
| 500 | Fr.0.17014 | Fr.85.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.15529 | Fr.155.29 |
| 2,000 | Fr.0.14268 | Fr.285.36 |
| 3,000 | Fr.0.13620 | Fr.408.60 |
| 5,000 | Fr.0.12887 | Fr.644.35 |
| 7,000 | Fr.0.12450 | Fr.871.50 |
| 10,000 | Fr.0.12023 | Fr.1,202.30 |
| Unit Price without VAT: | Fr.0.49000 |
|---|---|
| Unit Price with VAT: | Fr.0.52969 |

