
CMF5520K000FHEB | |
|---|---|
DigiKey Part Number | CMF20.0KHFTR-ND - Tape & Reel (TR) CMF20.0KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5520K000FHEB |
Description | RES 20.0K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5520K000FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.38000 | Fr.0.38 |
| 10 | Fr.0.24300 | Fr.2.43 |
| 25 | Fr.0.20600 | Fr.5.15 |
| 50 | Fr.0.18300 | Fr.9.15 |
| 100 | Fr.0.16330 | Fr.16.33 |
| 250 | Fr.0.14168 | Fr.35.42 |
| 500 | Fr.0.12812 | Fr.64.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.11894 | Fr.118.94 |
| 2,000 | Fr.0.10896 | Fr.217.92 |
| 3,000 | Fr.0.10383 | Fr.311.49 |
| 5,000 | Fr.0.09802 | Fr.490.10 |
| 7,000 | Fr.0.09456 | Fr.661.92 |
| 10,000 | Fr.0.09118 | Fr.911.80 |
| 12,000 | Fr.0.08956 | Fr.1,074.72 |
| 24,000 | Fr.0.08400 | Fr.2,016.00 |
| 25,000 | Fr.0.08370 | Fr.2,092.50 |
| Unit Price without VAT: | Fr.0.38000 |
|---|---|
| Unit Price with VAT: | Fr.0.41078 |

