Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar

CRCW02012K20JNED | |
|---|---|
DigiKey Part Number | 541-2.2KAGTR-ND - Tape & Reel (TR) 541-2.2KAGCT-ND - Cut Tape (CT) 541-2.2KAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW02012K20JNED |
Description | RES SMD 2.2K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW02012K20JNED Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW02012K20JNEE | Vishay Dale | 0 | CRCW02012K20JNEE-ND | Fr.0.00327 | Direct |
| ERJ-1GEJ222C | Panasonic Industry | 0 | P2.2KAGTR-ND | Fr.0.00000 | Direct |
| RMCF0201JT2K20 | Stackpole Electronics Inc | 32,971 | RMCF0201JT2K20CT-ND | Fr.0.08000 | Direct |
| AC0201FR-072K2L | YAGEO | 70,000 | YAG3422CT-ND | Fr.0.08000 | Upgrade |
| ERJ-1GNF2201C | Panasonic Industry | 314,839 | P122832CT-ND | Fr.0.08000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.02600 | Fr.0.26 |
| 25 | Fr.0.01920 | Fr.0.48 |
| 50 | Fr.0.01540 | Fr.0.77 |
| 100 | Fr.0.01270 | Fr.1.27 |
| 250 | Fr.0.00996 | Fr.2.49 |
| 500 | Fr.0.00842 | Fr.4.21 |
| 1,000 | Fr.0.00718 | Fr.7.18 |
| 5,000 | Fr.0.00525 | Fr.26.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.00452 | Fr.45.20 |
| 20,000 | Fr.0.00409 | Fr.81.80 |
| 30,000 | Fr.0.00389 | Fr.116.70 |
| 50,000 | Fr.0.00366 | Fr.183.00 |
| 70,000 | Fr.0.00353 | Fr.247.10 |
| 100,000 | Fr.0.00341 | Fr.341.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |








