
CRCW04021K30FKEDC | |
|---|---|
DigiKey Part Number | 541-CRCW04021K30FKEDCTR-ND - Tape & Reel (TR) 541-CRCW04021K30FKEDCCT-ND - Cut Tape (CT) 541-CRCW04021K30FKEDCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04021K30FKEDC |
Description | RES 1.3K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.3 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04021K30FKEDC Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.02300 | Fr.0.23 |
| 25 | Fr.0.01720 | Fr.0.43 |
| 50 | Fr.0.01380 | Fr.0.69 |
| 100 | Fr.0.01140 | Fr.1.14 |
| 250 | Fr.0.00884 | Fr.2.21 |
| 500 | Fr.0.00744 | Fr.3.72 |
| 1,000 | Fr.0.00633 | Fr.6.33 |
| 5,000 | Fr.0.00457 | Fr.22.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.00392 | Fr.39.20 |
| 20,000 | Fr.0.00353 | Fr.70.60 |
| 30,000 | Fr.0.00334 | Fr.100.20 |
| 50,000 | Fr.0.00314 | Fr.157.00 |
| 70,000 | Fr.0.00302 | Fr.211.40 |
| 100,000 | Fr.0.00291 | Fr.291.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

