
CRCW04021K50JNEDHP | |
|---|---|
DigiKey Part Number | 541-CRCW04021K50JNEDHPTR-ND - Tape & Reel (TR) 541-CRCW04021K50JNEDHPCT-ND - Cut Tape (CT) 541-CRCW04021K50JNEDHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04021K50JNEDHP |
Description | RES SMD 1.5K OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04021K50JNEDHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.10000 | Fr.0.10 |
| 10 | Fr.0.04900 | Fr.0.49 |
| 25 | Fr.0.03760 | Fr.0.94 |
| 50 | Fr.0.03160 | Fr.1.58 |
| 100 | Fr.0.02660 | Fr.2.66 |
| 250 | Fr.0.02172 | Fr.5.43 |
| 500 | Fr.0.01890 | Fr.9.45 |
| 1,000 | Fr.0.01667 | Fr.16.67 |
| 5,000 | Fr.0.01313 | Fr.65.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.01340 | Fr.134.00 |
| 20,000 | Fr.0.01252 | Fr.250.40 |
| 30,000 | Fr.0.01209 | Fr.362.70 |
| 50,000 | Fr.0.01163 | Fr.581.50 |
| 70,000 | Fr.0.01136 | Fr.795.20 |
| 100,000 | Fr.0.01111 | Fr.1,111.00 |
| 120,000 | Fr.0.01099 | Fr.1,318.80 |
| 240,000 | Fr.0.01061 | Fr.2,546.40 |
| 250,000 | Fr.0.01059 | Fr.2,647.50 |
| Unit Price without VAT: | Fr.0.10000 |
|---|---|
| Unit Price with VAT: | Fr.0.10810 |

