


CRCW0402487KFKED | |
|---|---|
DigiKey Part Number | 541-487KLTR-ND - Tape & Reel (TR) 541-487KLCT-ND - Cut Tape (CT) 541-487KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402487KFKED |
Description | RES 487K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 487 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402487KFKED Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0402FR-07487KL | YAGEO | 17,145 | 13-AC0402FR-07487KLCT-ND | Fr.0.08000 | Similar |
| RC0402FR-07487KL | YAGEO | 9,692 | YAG2372CT-ND | Fr.0.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.02500 | Fr.0.25 |
| 25 | Fr.0.01840 | Fr.0.46 |
| 50 | Fr.0.01500 | Fr.0.75 |
| 100 | Fr.0.01220 | Fr.1.22 |
| 250 | Fr.0.00956 | Fr.2.39 |
| 500 | Fr.0.00806 | Fr.4.03 |
| 1,000 | Fr.0.00687 | Fr.6.87 |
| 5,000 | Fr.0.00500 | Fr.25.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.00430 | Fr.43.00 |
| 20,000 | Fr.0.00388 | Fr.77.60 |
| 30,000 | Fr.0.00368 | Fr.110.40 |
| 50,000 | Fr.0.00347 | Fr.173.50 |
| 70,000 | Fr.0.00334 | Fr.233.80 |
| 100,000 | Fr.0.00323 | Fr.323.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

