CRCW 0603 (1608metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06031R43FKEA

DigiKey Part Number
541-1.43HHTR-ND - Tape & Reel (TR)
541-1.43HHCT-ND - Cut Tape (CT)
541-1.43HHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW06031R43FKEA
Description
RES SMD 1.43 OHM 1% 1/8W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.43 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06031R43FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,705
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.03000Fr.0.30
25Fr.0.02320Fr.0.58
50Fr.0.01880Fr.0.94
100Fr.0.01560Fr.1.56
250Fr.0.01240Fr.3.10
500Fr.0.01054Fr.5.27
1,000Fr.0.00910Fr.9.10
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.00808Fr.40.40
10,000Fr.0.00628Fr.62.80
15,000Fr.0.00595Fr.89.25
25,000Fr.0.00559Fr.139.75
35,000Fr.0.00539Fr.188.65
50,000Fr.0.00520Fr.260.00
60,000Fr.0.00511Fr.306.60
120,000Fr.0.00481Fr.577.20
125,000Fr.0.00480Fr.600.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648