33 Ohms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW201033R0FKEFHP

DigiKey Part Number
541-CRCW201033R0FKEFHPTR-ND - Tape & Reel (TR)
541-CRCW201033R0FKEFHPCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CRCW201033R0FKEFHP
Description
RES SMD 33 OHM 1% 1W 2010
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
33 Ohms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW201033R0FKEFHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMCP2010FT33R0Stackpole Electronics Inc13,767RMCP2010FT33R0CT-NDFr.0.30000Upgrade
In-Stock: 12,687
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.41000Fr.0.41
10Fr.0.24100Fr.2.41
25Fr.0.20240Fr.5.06
50Fr.0.17960Fr.8.98
100Fr.0.16170Fr.16.17
250Fr.0.14368Fr.35.92
500Fr.0.13324Fr.66.62
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.11311Fr.452.44
8,000Fr.0.10893Fr.871.44
12,000Fr.0.10689Fr.1,282.68
20,000Fr.0.10468Fr.2,093.60
28,000Fr.0.10341Fr.2,895.48
40,000Fr.0.10222Fr.4,088.80
Manufacturers Standard Package
Unit Price without VAT:Fr.0.41000
Unit Price with VAT:Fr.0.44321