75 Ohms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW201075R0FKEFHP

DigiKey Part Number
541-75.0PTR-ND - Tape & Reel (TR)
541-75.0PCT-ND - Cut Tape (CT)
541-75.0PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW201075R0FKEFHP
Description
RES SMD 75 OHM 1% 1W 2010
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
75 Ohms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW201075R0FKEFHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.44000Fr.0.44
10Fr.0.25100Fr.2.51
25Fr.0.21000Fr.5.25
50Fr.0.18660Fr.9.33
100Fr.0.16810Fr.16.81
250Fr.0.14932Fr.37.33
500Fr.0.13848Fr.69.24
1,000Fr.0.12985Fr.129.85
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.11311Fr.452.44
8,000Fr.0.10893Fr.871.44
12,000Fr.0.10689Fr.1,282.68
20,000Fr.0.10468Fr.2,093.60
28,000Fr.0.10341Fr.2,895.48
40,000Fr.0.10222Fr.4,088.80
Manufacturers Standard Package
Unit Price without VAT:Fr.0.44000
Unit Price with VAT:Fr.0.47564