
CRCW0201105KFKED | |
|---|---|
DigiKey Part Number | 541-CRCW0201105KFKEDTR-ND - Tape & Reel (TR) 541-CRCW0201105KFKEDCT-ND - Cut Tape (CT) 541-CRCW0201105KFKEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0201105KFKED |
Description | RES SMD 105K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 105 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0201105KFKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.17000 | Fr.0.17 |
| 10 | Fr.0.08400 | Fr.0.84 |
| 25 | Fr.0.06680 | Fr.1.67 |
| 50 | Fr.0.05700 | Fr.2.85 |
| 100 | Fr.0.04060 | Fr.4.06 |
| 250 | Fr.0.03600 | Fr.9.00 |
| 500 | Fr.0.03414 | Fr.17.07 |
| 1,000 | Fr.0.03330 | Fr.33.30 |
| 5,000 | Fr.0.02760 | Fr.138.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.02213 | Fr.221.30 |
| 20,000 | Fr.0.02027 | Fr.405.40 |
| 30,000 | Fr.0.02018 | Fr.605.40 |
| 50,000 | Fr.0.02008 | Fr.1,004.00 |
| 70,000 | Fr.0.02001 | Fr.1,400.70 |
| 100,000 | Fr.0.01995 | Fr.1,995.00 |
| 120,000 | Fr.0.01992 | Fr.2,390.40 |
| Unit Price without VAT: | Fr.0.17000 |
|---|---|
| Unit Price with VAT: | Fr.0.18377 |

