
MDP1603100RFE04 | |
|---|---|
DigiKey Part Number | MDP100E-ND |
Manufacturer | |
Manufacturer Product Number | MDP1603100RFE04 |
Description | RES ARRAY 8 RES 100 OHM 16DIP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Ohm ±1% 250mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Number of Pins 16 |
Manufacturer Vishay Dale | Power Per Element 250mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Isolated | Package / Case 16-DIP (0.300", 7.62mm) |
Resistance (Ohms) 100 | Supplier Device Package 16-DIP |
Tolerance ±1% | Size / Dimension 0.850" L x 0.250" W (21.59mm x 6.35mm) |
Number of Resistors 8 | Height - Seated (Max) 0.155" (3.94mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | Fr.5.16368 | Fr.1,290.92 |
| Unit Price without VAT: | Fr.5.16368 |
|---|---|
| Unit Price with VAT: | Fr.5.58194 |

