MDP1603100RGE04 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.5.67872
Datasheet

Similar


Bourns Inc.
In Stock: 74
Unit Price: Fr.3.07000
Datasheet
100 Ohm ±2% 250mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDP1603100RGE04

DigiKey Part Number
MDP100F-ND
Manufacturer
Manufacturer Product Number
MDP1603100RGE04
Description
RES ARRAY 8 RES 100 OHM 16DIP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 Ohm ±2% 250mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
16
Manufacturer
Vishay Dale
Power Per Element
250mW
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tube
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Through Hole
Circuit Type
Isolated
Package / Case
16-DIP (0.300", 7.62mm)
Resistance (Ohms)
100
Supplier Device Package
16-DIP
Tolerance
±2%
Size / Dimension
0.850" L x 0.250" W (21.59mm x 6.35mm)
Number of Resistors
8
Height - Seated (Max)
0.155" (3.94mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MDP1603100RFE04Vishay Dale0MDP100E-NDFr.5.67872Parametric Equivalent
4116R-1-101LFBourns Inc.744116R-1-101LF-NDFr.3.07000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CHF
Tube
QuantityUnit PriceExt Price
1Fr.9.89000Fr.9.89
10Fr.6.89000Fr.68.90
25Fr.6.07760Fr.151.94
50Fr.5.56920Fr.278.46
100Fr.5.13710Fr.513.71
250Fr.4.66392Fr.1,165.98
500Fr.4.36808Fr.2,184.04
1,000Fr.4.11681Fr.4,116.81
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.9.89000
Unit Price with VAT:Fr.10.69109