
RCWE0402R150FNEA | |
|---|---|
DigiKey Part Number | RCWE.15ATR-ND - Tape & Reel (TR) RCWE.15ACT-ND - Cut Tape (CT) RCWE.15ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE0402R150FNEA |
Description | RES 0.15 OHM 1% 1/8W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE0402R150FNEA Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.041" L x 0.022" W (1.05mm x 0.55mm) |
Power (Watts) | Height - Seated (Max) 0.018" (0.45mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.58000 | Fr.0.58 |
| 10 | Fr.0.37600 | Fr.3.76 |
| 25 | Fr.0.32080 | Fr.8.02 |
| 50 | Fr.0.28580 | Fr.14.29 |
| 100 | Fr.0.25610 | Fr.25.61 |
| 250 | Fr.0.22356 | Fr.55.89 |
| 500 | Fr.0.20314 | Fr.101.57 |
| 1,000 | Fr.0.18578 | Fr.185.78 |
| 5,000 | Fr.0.15671 | Fr.783.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.16172 | Fr.1,617.20 |
| 20,000 | Fr.0.15227 | Fr.3,045.40 |
| 30,000 | Fr.0.14742 | Fr.4,422.60 |
| 50,000 | Fr.0.14193 | Fr.7,096.50 |
| Unit Price without VAT: | Fr.0.58000 |
|---|---|
| Unit Price with VAT: | Fr.0.62698 |

