
RCWE0603R220FKEA | |
|---|---|
DigiKey Part Number | 541-4292-2-ND - Tape & Reel (TR) 541-4292-1-ND - Cut Tape (CT) 541-4292-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE0603R220FKEA |
Description | RES 0.22 OHM 1% 1/5W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE0603R220FKEA Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Power (Watts) | Height - Seated (Max) 0.024" (0.60mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.20000 | Fr.0.20 |
| 10 | Fr.0.12700 | Fr.1.27 |
| 25 | Fr.0.10680 | Fr.2.67 |
| 50 | Fr.0.09440 | Fr.4.72 |
| 100 | Fr.0.08380 | Fr.8.38 |
| 250 | Fr.0.07216 | Fr.18.04 |
| 500 | Fr.0.06484 | Fr.32.42 |
| 1,000 | Fr.0.05864 | Fr.58.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.04852 | Fr.242.60 |
| 10,000 | Fr.0.04483 | Fr.448.30 |
| 15,000 | Fr.0.04294 | Fr.644.10 |
| 25,000 | Fr.0.04079 | Fr.1,019.75 |
| 35,000 | Fr.0.03951 | Fr.1,382.85 |
| 50,000 | Fr.0.03827 | Fr.1,913.50 |
| Unit Price without VAT: | Fr.0.20000 |
|---|---|
| Unit Price with VAT: | Fr.0.21620 |

