
RCWE1210R110FKEA | |
|---|---|
DigiKey Part Number | 541-RCWE1210R110FKEATR-ND - Tape & Reel (TR) 541-RCWE1210R110FKEACT-ND - Cut Tape (CT) 541-RCWE1210R110FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE1210R110FKEA |
Description | RES 0.11 OHM 1% 1W 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 110 mOhms ±1% 1W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE1210R110FKEA Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.122" L x 0.098" W (3.10mm x 2.50mm) |
Power (Watts) | Height - Seated (Max) 0.028" (0.70mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.38000 | Fr.0.38 |
| 10 | Fr.0.24700 | Fr.2.47 |
| 25 | Fr.0.20960 | Fr.5.24 |
| 50 | Fr.0.18640 | Fr.9.32 |
| 100 | Fr.0.16630 | Fr.16.63 |
| 250 | Fr.0.14432 | Fr.36.08 |
| 500 | Fr.0.13060 | Fr.65.30 |
| 1,000 | Fr.0.11890 | Fr.118.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.17941 | Fr.897.05 |
| 10,000 | Fr.0.16792 | Fr.1,679.20 |
| 15,000 | Fr.0.16202 | Fr.2,430.30 |
| 25,000 | Fr.0.15535 | Fr.3,883.75 |
| 35,000 | Fr.0.15138 | Fr.5,298.30 |
| 50,000 | Fr.0.14749 | Fr.7,374.50 |
| Unit Price without VAT: | Fr.0.38000 |
|---|---|
| Unit Price with VAT: | Fr.0.41078 |

