
RN60D1581FB14 | |
|---|---|
DigiKey Part Number | RN60D1581FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN60D1581FB14 |
Description | RES 1.58K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.58 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60D1581FB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.145" Dia x 0.344" L (3.68mm x 8.74mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.18000 | Fr.2.18 |
| 10 | Fr.1.45800 | Fr.14.58 |
| 25 | Fr.1.26080 | Fr.31.52 |
| 50 | Fr.1.13760 | Fr.56.88 |
| 100 | Fr.1.03280 | Fr.103.28 |
| Unit Price without VAT: | Fr.2.18000 |
|---|---|
| Unit Price with VAT: | Fr.2.35658 |

