RN60D1823FBSL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.0.54942
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.1.09948
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.3.66030
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.4.31360
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.0.63989
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.1.29438
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.3.66030
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.4.31360
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.0.23869
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.0.26463
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.0.59422
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.3.66030
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.0.20779
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.0.23079
Datasheet
182 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN60D1823FBSL

DigiKey Part Number
RN60D1823FBSL-ND
Manufacturer
Manufacturer Product Number
RN60D1823FBSL
Description
RES 182K OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
182 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN60D1823FBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN60C1823BRE6Vishay Dale0RN60C1823BRE6-NDFr.0.54942Upgrade
RN60C1823BRSLVishay Dale0RN60C1823BRSL-NDFr.1.09948Upgrade
RN60E1823FB14Vishay Dale0RN60E1823FB14-NDFr.3.66030Upgrade
RN60E1823FBSLVishay Dale0RN60E1823FBSL-NDFr.4.31360Upgrade
RN60E1823FRE6Vishay Dale0RN60E1823FRE6-NDFr.0.63989Upgrade
Available To Order
Check Lead Time
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
100Fr.4.31360Fr.431.36
Manufacturers Standard Package
Unit Price without VAT:Fr.4.31360
Unit Price with VAT:Fr.4.66300