RN65D2151FB14 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.1.06170
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.1.89546
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.4.87670
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.5.75980
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.2.24336
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.4.46370
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.5.25220
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.2.41132
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.1.18646
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.4.55580
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.5.35410
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.2.07542
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.10.05070
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.9.33333
Datasheet
2.15 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN65D2151FB14

DigiKey Part Number
RN65D2151FB14-ND
Manufacturer
Manufacturer Product Number
RN65D2151FB14
Description
RES 2.15K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2.15 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN65D2151FB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN65C2151BRE6Vishay Dale0RN65C2151BRE6-NDFr.1.06170Upgrade
RN65C2151BRSLVishay Dale0RN65C2151BRSL-NDFr.1.89546Upgrade
RN65E2151BB14Vishay Dale0RN65E2151BB14-NDFr.4.87670Upgrade
RN65E2151BBSLVishay Dale0RN65E2151BBSL-NDFr.5.75980Upgrade
RN65E2151BRSLVishay Dale0RN65E2151BRSL-NDFr.2.24336Upgrade
Available To Order
Check Lead Time
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
100Fr.3.66030Fr.366.03
Manufacturers Standard Package
Unit Price without VAT:Fr.3.66030
Unit Price with VAT:Fr.3.95678