Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR71N1000BRS73 | |
|---|---|
DigiKey Part Number | RWR71N1000BRS73-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR71N1000BRS73 |
Description | RES 100 OHM 2W 0.1% WW AXIAL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR71N1000BRS73 Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.812" L (4.75mm x 20.62mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR71N1000BRB12 | Vishay Dale | 0 | RWR71N1000BRB12-ND | Fr.29.84620 | Parametric Equivalent |
| RWR71N1000BRBSL | Vishay Dale | 0 | RWR71N1000BRBSL-ND | Fr.35.27790 | Parametric Equivalent |
| RWR71N1000BRRSL | Vishay Dale | 0 | RWR71N1000BRRSL-ND | Fr.35.27790 | Parametric Equivalent |
| RWR71N1000BRS70 | Vishay Dale | 0 | RWR71N1000BRS70-ND | Fr.25.63884 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.25.63884 | Fr.12,819.42 |
| Unit Price without VAT: | Fr.25.63884 |
|---|---|
| Unit Price with VAT: | Fr.27.71559 |


