Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR78S47R5FSB12 | |
|---|---|
DigiKey Part Number | RWR78S47R5FSB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR78S47R5FSB12 |
Description | RES 47.5 OHM 10W 1% WW AXIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 47.5 Ohms ±1% 10W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR78S47R5FSB12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.375" Dia x 1.780" L (9.53mm x 45.21mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | Fr.7.33000 | Fr.733.00 |
| Unit Price without VAT: | Fr.7.33000 |
|---|---|
| Unit Price with VAT: | Fr.7.92373 |


