RWR81S30R1FRBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: Fr.7.21280
Datasheet

Direct


Vishay Dale
In Stock: 500
Unit Price: Fr.12.43000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.26.19040
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.18.13030
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.10.88560
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.12.89030
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.12.89030
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.8.57510
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.9.04006
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.13.34730
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.15.76980
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.15.76980
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 92
Unit Price: Fr.10.58000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.8.43830
Datasheet
30.1 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81S30R1FRBSL

DigiKey Part Number
RWR81S30R1FRBSL-ND
Manufacturer
Manufacturer Product Number
RWR81S30R1FRBSL
Description
RES 30.1 OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
30.1 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81S30R1FRBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR81S30R1FMB12Vishay Dale0RWR81S30R1FMB12-NDFr.7.21280Direct
RWR81S30R1FSB12Vishay Dale500RWR81S30R1FSB12-NDFr.12.43000Direct
RWR81S30R1BSB12Vishay Dale0RWR81S30R1BSB12-NDFr.26.19040Upgrade
RWR81S30R1DSB12Vishay Dale0RWR81S30R1DSB12-NDFr.18.13030Upgrade
RWR81N30R1FRB12Vishay Dale0RWR81N30R1FRB12-NDFr.10.88560Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
100Fr.8.43830Fr.843.83
Manufacturers Standard Package
Unit Price without VAT:Fr.8.43830
Unit Price with VAT:Fr.9.12180