11.5 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW060311K5BEEA

DigiKey Part Number
541-3577-2-ND - Tape & Reel (TR)
541-3577-1-ND - Cut Tape (CT)
541-3577-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW060311K5BEEA
Description
RES 11.5K OHM 0.1% 0.21W 0603
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
11.5 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW060311K5BEEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,052
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.20000Fr.0.20
10Fr.0.17100Fr.1.71
25Fr.0.15840Fr.3.96
50Fr.0.14940Fr.7.47
100Fr.0.14120Fr.14.12
250Fr.0.13120Fr.32.80
500Fr.0.12442Fr.62.21
1,000Fr.0.11826Fr.118.26
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.10629Fr.531.45
10,000Fr.0.10206Fr.1,020.60
15,000Fr.0.09982Fr.1,497.30
25,000Fr.0.09724Fr.2,431.00
35,000Fr.0.09567Fr.3,348.45
50,000Fr.0.09411Fr.4,705.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.20000
Unit Price with VAT:Fr.0.21620