2 MOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 MOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
TNPW1206

TNPW12062M00BEEA

DigiKey Part Number
541-TNPW12062M00BEEATR-ND - Tape & Reel (TR)
541-TNPW12062M00BEEACT-ND - Cut Tape (CT)
541-TNPW12062M00BEEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW12062M00BEEA
Description
RES 2M OHM 0.1% 0.52W 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2 MOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW12062M00BEEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCA1206MD2004BP100Vishay1,435749-MCA1206MD2004BP100CT-NDFr.0.62000Parametric Equivalent
MCA1206MD2004BP500Vishay4,953749-MCA1206MD2004BP500CT-NDFr.0.30000Parametric Equivalent
In-Stock: 80,159
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.46000Fr.0.46
10Fr.0.38400Fr.3.84
25Fr.0.35600Fr.8.90
50Fr.0.33640Fr.16.82
100Fr.0.31810Fr.31.81
250Fr.0.29640Fr.74.10
500Fr.0.28166Fr.140.83
1,000Fr.0.26840Fr.268.40
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.24293Fr.1,214.65
10,000Fr.0.23402Fr.2,340.20
15,000Fr.0.22933Fr.3,439.95
25,000Fr.0.22391Fr.5,597.75
35,000Fr.0.22063Fr.7,722.05
Manufacturers Standard Package
Unit Price without VAT:Fr.0.46000
Unit Price with VAT:Fr.0.49726