
WSL2010R1500FEA18 | |
|---|---|
DigiKey Part Number | WSLF-.15TR-ND - Tape & Reel (TR) WSLF-.15CT-ND - Cut Tape (CT) WSLF-.15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2010R1500FEA18 |
Description | RES 0.15 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL2010R1500FEA18 Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSLT2010R1500FEB18 | Vishay Dale | 2,151 | WSLTA-.150CT-ND | Fr.1.08000 | Direct |
| WSL2010R1500FEB18 | Vishay Dale | 1,000 | 541-WSL2010R1500FEB18CT-ND | Fr.1.49000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.69000 | Fr.0.69 |
| 10 | Fr.0.45100 | Fr.4.51 |
| 25 | Fr.0.38480 | Fr.9.62 |
| 50 | Fr.0.34340 | Fr.17.17 |
| 100 | Fr.0.30820 | Fr.30.82 |
| 250 | Fr.0.26960 | Fr.67.40 |
| 500 | Fr.0.24544 | Fr.122.72 |
| 1,000 | Fr.0.22491 | Fr.224.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.19649 | Fr.785.96 |
| 8,000 | Fr.0.18365 | Fr.1,469.20 |
| 12,000 | Fr.0.17705 | Fr.2,124.60 |
| 20,000 | Fr.0.16959 | Fr.3,391.80 |
| 28,000 | Fr.0.16515 | Fr.4,624.20 |
| 40,000 | Fr.0.16081 | Fr.6,432.40 |
| Unit Price without VAT: | Fr.0.69000 |
|---|---|
| Unit Price with VAT: | Fr.0.74589 |

