
WSL2010R1500FEB18 | |
|---|---|
DigiKey Part Number | 541-WSL2010R1500FEB18TR-ND - Tape & Reel (TR) 541-WSL2010R1500FEB18CT-ND - Cut Tape (CT) 541-WSL2010R1500FEB18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2010R1500FEB18 |
Description | RES 0.15 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL2010R1500FEB18 Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.49000 | Fr.1.49 |
| 10 | Fr.0.98300 | Fr.9.83 |
| 25 | Fr.0.84680 | Fr.21.17 |
| 50 | Fr.0.76100 | Fr.38.05 |
| 100 | Fr.0.68810 | Fr.68.81 |
| 250 | Fr.0.60832 | Fr.152.08 |
| 500 | Fr.0.55838 | Fr.279.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.52628 | Fr.526.28 |
| 2,000 | Fr.0.48953 | Fr.979.06 |
| 3,000 | Fr.0.47065 | Fr.1,411.95 |
| 5,000 | Fr.0.44929 | Fr.2,246.45 |
| 7,000 | Fr.0.43656 | Fr.3,055.92 |
| 10,000 | Fr.0.42413 | Fr.4,241.30 |
| Unit Price without VAT: | Fr.1.49000 |
|---|---|
| Unit Price with VAT: | Fr.1.61069 |

