
WSLP0603R0100FEB | |
|---|---|
DigiKey Part Number | WSLPA-.01TR-ND - Tape & Reel (TR) WSLPA-.01CT-ND - Cut Tape (CT) WSLPA-.01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP0603R0100FEB |
Description | RES 0.01 OHM 1% 0.4W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 0.4W, 2/5W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP0603R0100FEB Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.060" L x 0.030" W (1.52mm x 0.76mm) |
Power (Watts) | Height - Seated (Max) 0.023" (0.58mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.23000 | Fr.1.23 |
| 10 | Fr.0.80900 | Fr.8.09 |
| 25 | Fr.0.69520 | Fr.17.38 |
| 50 | Fr.0.62380 | Fr.31.19 |
| 100 | Fr.0.56310 | Fr.56.31 |
| 250 | Fr.0.49644 | Fr.124.11 |
| 500 | Fr.0.45476 | Fr.227.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.42772 | Fr.427.72 |
| 2,000 | Fr.0.39703 | Fr.794.06 |
| 3,000 | Fr.0.38126 | Fr.1,143.78 |
| 5,000 | Fr.0.36342 | Fr.1,817.10 |
| 7,000 | Fr.0.35280 | Fr.2,469.60 |
| 10,000 | Fr.0.34242 | Fr.3,424.20 |
| Unit Price without VAT: | Fr.1.23000 |
|---|---|
| Unit Price with VAT: | Fr.1.32963 |

