
WSLP0603R0150FEB | |
|---|---|
DigiKey Part Number | 541-WSLP0603R0150FEBTR-ND - Tape & Reel (TR) 541-WSLP0603R0150FEBCT-ND - Cut Tape (CT) 541-WSLP0603R0150FEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP0603R0150FEB |
Description | RES 0.015 OHM 1% 0.4W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 0.4W, 2/5W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP0603R0150FEB Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.060" L x 0.030" W (1.52mm x 0.76mm) |
Power (Watts) | Height - Seated (Max) 0.023" (0.58mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.39000 | Fr.1.39 |
| 10 | Fr.0.91400 | Fr.9.14 |
| 25 | Fr.0.78600 | Fr.19.65 |
| 50 | Fr.0.70600 | Fr.35.30 |
| 100 | Fr.0.63810 | Fr.63.81 |
| 250 | Fr.0.56352 | Fr.140.88 |
| 500 | Fr.0.51688 | Fr.258.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.57332 | Fr.573.32 |
| 2,000 | Fr.0.53373 | Fr.1,067.46 |
| 3,000 | Fr.0.51339 | Fr.1,540.17 |
| 5,000 | Fr.0.49039 | Fr.2,451.95 |
| 7,000 | Fr.0.47668 | Fr.3,336.76 |
| 10,000 | Fr.0.46330 | Fr.4,633.00 |
| Unit Price without VAT: | Fr.1.39000 |
|---|---|
| Unit Price with VAT: | Fr.1.50259 |

