Similar
Similar
Similar

10BQ030TR | |
|---|---|
DigiKey Part Number | 10BQ030TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10BQ030TR |
Description | DIODE SCHOTTKY 30V 1A DO214AA |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 30 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package DO-214AA (SMB) |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 420 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5818SMJE3/TR13 | Microchip Technology | 0 | 5818SMJE3/TR13-ND | Fr.0.50386 | Similar |
| B130B-13-F | Diodes Incorporated | 12,184 | B130B-FDICT-ND | Fr.0.38000 | Similar |
| MBRS130T3G | onsemi | 8,892 | MBRS130T3GOSCT-ND | Fr.0.50000 | Similar |
| SSL23 | Taiwan Semiconductor Corporation | 0 | 1801-SSL23TR-ND | Fr.0.17611 | Similar |
| STPS1L30U | STMicroelectronics | 12,698 | 497-2468-1-ND | Fr.0.38000 | Similar |






