
1N4743A-TAP | |
|---|---|
DigiKey Part Number | 1N4743A-TAPGICT-ND - Cut Tape (CT) 1N4743A-TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4743A-TAP |
Description | DIODE ZENER 13V 1.3W DO204AL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 9.9 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.26000 | Fr.0.26 |
| 10 | Fr.0.15700 | Fr.1.57 |
| 100 | Fr.0.09790 | Fr.9.79 |
| 500 | Fr.0.07238 | Fr.36.19 |
| 1,000 | Fr.0.06411 | Fr.64.11 |
| 2,000 | Fr.0.05714 | Fr.114.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.03904 | Fr.195.20 |
| 10,000 | Fr.0.03520 | Fr.352.00 |
| 15,000 | Fr.0.03325 | Fr.498.75 |
| 25,000 | Fr.0.03105 | Fr.776.25 |
| 35,000 | Fr.0.02974 | Fr.1,040.90 |
| 50,000 | Fr.0.02848 | Fr.1,424.00 |
| 125,000 | Fr.0.02570 | Fr.3,212.50 |
| 250,000 | Fr.0.02400 | Fr.6,000.00 |
| Unit Price without VAT: | Fr.0.26000 |
|---|---|
| Unit Price with VAT: | Fr.0.28106 |

