1N4934GP-M3/73 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Comchip Technology
In Stock: 4,558
Unit Price: Fr.0.16000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: Fr.0.02745
Datasheet

Similar


Diodes Incorporated
In Stock: 59,074
Unit Price: Fr.0.16000
Datasheet
Diode 100 V 1A Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4934GP-M3/73

DigiKey Part Number
1N4934GP-M3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N4934GP-M3/73
Description
DIODE STANDARD 100V 1A DO204AL
Customer Reference
Detailed Description
Diode 100 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
200 ns
Packaging
Tape & Box (TB)
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Part Status
Obsolete
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
100 V
Package / Case
Current - Average Rectified (Io)
1A
Supplier Device Package
DO-204AL (DO-41)
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4002-GComchip Technology4,558641-2016-1-NDFr.0.16000Similar
1N4002T-GComchip Technology01N4002T-G-NDFr.0.02745Similar
1N4934-TDiodes Incorporated59,0741N4934DICT-NDFr.0.16000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types