
1N5818-E3/73 | |
|---|---|
DigiKey Part Number | 112-1N5818-E3/73CT-ND - Cut Tape (CT) 112-1N5818-E3/73TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N5818-E3/73 |
Description | DIODE SCHOTTKY 30V 1A DO204AL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.32000 | Fr.0.32 |
| 10 | Fr.0.22200 | Fr.2.22 |
| 100 | Fr.0.14030 | Fr.14.03 |
| 500 | Fr.0.10956 | Fr.54.78 |
| 1,000 | Fr.0.09306 | Fr.93.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.08322 | Fr.249.66 |
| 6,000 | Fr.0.07200 | Fr.432.00 |
| 9,000 | Fr.0.06976 | Fr.627.84 |
| 15,000 | Fr.0.06858 | Fr.1,028.70 |
| 21,000 | Fr.0.06850 | Fr.1,438.50 |
| Unit Price without VAT: | Fr.0.32000 |
|---|---|
| Unit Price with VAT: | Fr.0.34592 |

