30CTQ060S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 163
Unit Price: Fr.1.64000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,501
Unit Price: Fr.2.00000
Datasheet

Similar


STMicroelectronics
In Stock: 366
Unit Price: Fr.1.54000
Datasheet

Similar


STMicroelectronics
In Stock: 2,161
Unit Price: Fr.1.64000
Datasheet

Similar


STMicroelectronics
In Stock: 680
Unit Price: Fr.2.01000
Datasheet

Similar


STMicroelectronics
In Stock: 6,780
Unit Price: Fr.1.81000
Datasheet

Similar


STMicroelectronics
In Stock: 5,658
Unit Price: Fr.2.66000
Datasheet
Diode Array 1 Pair Common Cathode 60 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 60 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB

30CTQ060S

DigiKey Part Number
30CTQ060S-ND
Manufacturer
Manufacturer Product Number
30CTQ060S
Description
DIODE ARR SCHOTT 60V 15A TO263AB
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 60 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
EDA/CAD Models
30CTQ060S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
620 mV @ 15 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tube
Current - Reverse Leakage @ Vr
800 µA @ 60 V
Part Status
Obsolete
Operating Temperature - Junction
-55°C ~ 150°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Voltage - DC Reverse (Vr) (Max)
60 V
Supplier Device Package
TO-263AB (D2PAK)
Current - Average Rectified (Io) (per Diode)
15A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SBR3060CTB-13Diodes Incorporated163SBR3060CTB-13CT-NDFr.1.64000Similar
SBR30A60CTBQ-13Diodes Incorporated1,50131-SBR30A60CTBQ-13CT-NDFr.2.00000Similar
STPS20L60CG-TRSTMicroelectronics366497-18869-1-NDFr.1.54000Similar
STPS30H60CG-TRSTMicroelectronics2,161497-5136-1-NDFr.1.64000Similar
STPS30H60CGY-TRSTMicroelectronics680497-STPS30H60CGY-CT-NDFr.2.01000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types