Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



3KASMC28HE3/57T | |
|---|---|
DigiKey Part Number | 3KASMC28HE3/57T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3KASMC28HE3/57T |
Description | TVS DIODE 28VWM 50VC DO214AB |
Customer Reference | |
Detailed Description | 50V Clamp 60A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 60A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 185°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 28V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 31.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 50V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMLJ28E3/TR13 | Microchip Technology | 0 | SMLJ28E3/TR13-ND | Fr.1.37961 | Direct |
| 1SMC28A TR13 PBFREE | Central Semiconductor Corp | 0 | 1514-1SMC28ATR13PBFREETR-ND | Fr.0.23033 | Similar |
| 1SMC28A TR13 TIN/LEAD | Central Semiconductor Corp | 248 | 1514-1SMC28ATR13TIN/LEADCT-ND | Fr.1.28000 | Similar |
| 3.0SMC28A | Littelfuse Inc. | 2 | 18-3.0SMC28ACT-ND | Fr.0.81000 | Similar |
| 5.0SMDJ28A | Littelfuse Inc. | 1,576 | 5.0SMDJ28ACT-ND | Fr.1.92000 | Similar |







