AZ23B18-E3-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.03990
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.04529
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.04781
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.00000
Datasheet
SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ23B18-E3-18

DigiKey Part Number
AZ23B18-E3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AZ23B18-E3-18
Description
DIODE ZENER ARRAY 18V SOT-23-3
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 18 V 300 mW ±2% SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Configuration
1 Pair Common Anode
Voltage - Zener (Nom) (Vz)
18 V
Tolerance
±2%
Power - Max
300 mW
Impedance (Max) (Zzt)
50 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 14 V
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.04217Fr.421.70
20,000Fr.0.03842Fr.768.40
30,000Fr.0.03651Fr.1,095.30
50,000Fr.0.03437Fr.1,718.50
70,000Fr.0.03310Fr.2,317.00
100,000Fr.0.03186Fr.3,186.00
250,000Fr.0.03000Fr.7,500.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.04217
Unit Price with VAT:Fr.0.04559