Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AZ23B18-G3-08 | |
|---|---|
DigiKey Part Number | AZ23B18-G3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AZ23B18-G3-08 |
Description | DIODE ZENER ARRAY 18V SOT-23-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 18 V 300 mW ±2% SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 18 V | |
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 50 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 14 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | Fr.0.04529 | Fr.679.35 |
| 30,000 | Fr.0.04154 | Fr.1,246.20 |
| 45,000 | Fr.0.03963 | Fr.1,783.35 |
| 75,000 | Fr.0.03749 | Fr.2,811.75 |
| 105,000 | Fr.0.03622 | Fr.3,803.10 |
| 150,000 | Fr.0.03500 | Fr.5,250.00 |
| Unit Price without VAT: | Fr.0.04529 |
|---|---|
| Unit Price with VAT: | Fr.0.04896 |


