BZG03C30TR is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Vishay General Semiconductor - Diodes Division
In Stock: 21,805
Unit Price: Fr.0.95000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 13,516
Unit Price: Fr.1.04000
Datasheet

Direct


onsemi
In Stock: 4,980
Unit Price: Fr.0.44000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: Fr.0.17395
Datasheet

Similar


Central Semiconductor Corp
In Stock: 2,122
Unit Price: Fr.0.78000
Datasheet

Similar


Diodes Incorporated
In Stock: 15,161
Unit Price: Fr.0.47000
Datasheet

Similar


onsemi
In Stock: 4,141
Unit Price: Fr.0.90000
Datasheet
Zener Diode 30 V 1.25 W Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG03C30TR

DigiKey Part Number
BZG03C30GITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZG03C30TR
Description
DIODE ZENER 30V 1.25W DO214AC
Customer Reference
Detailed Description
Zener Diode 30 V 1.25 W Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
BZG03C30TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 22 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 500 mA
Series
Operating Temperature
150°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
DO-214AC (SMA)
Power - Max
1.25 W
Base Product Number
Impedance (Max) (Zzt)
8 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZG03C30-HM3-08Vishay General Semiconductor - Diodes Division21,805BZG03C30-HM3-08GICT-NDFr.0.95000Upgrade
BZG03C30-M3-08Vishay General Semiconductor - Diodes Division13,516BZG03C30-M3-08GICT-NDFr.1.04000Similar
1SMA5936BT3Gonsemi4,9801SMA5936BT3GOSCT-NDFr.0.44000Direct
CMZ5936B BK PBFREECentral Semiconductor Corp01514-CMZ5936BBKPBFREE-NDFr.0.17395Similar
CMZ5936B TR13 PBFREECentral Semiconductor Corp2,1221514-CMZ5936BTR13PBFREECT-NDFr.0.78000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types