Similar

GL24T-E3-18 | |
|---|---|
DigiKey Part Number | GL24T-E3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GL24T-E3-18 |
Description | TVS DIODE 24VWM 55VC SOT233 |
Customer Reference | |
Detailed Description | 55V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Category | Power - Peak Pulse 300W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 2.5pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V (Max) | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 55V | Base Product Number |
Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PESD24VU1UT,215 | Nexperia USA Inc. | 0 | 1727-3824-1-ND | Fr.0.29000 | Similar |


