Zener Diode 6.8 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 6.8 V 500 mW ±5% Surface Mount SOD-123
SOD 123

MMSZ4692-HE3-08

DigiKey Part Number
MMSZ4692-HE3-08GITR-ND - Tape & Reel (TR)
MMSZ4692-HE3-08GICT-ND - Cut Tape (CT)
MMSZ4692-HE3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ4692-HE3-08
Description
DIODE ZENER 6.8V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 6.8 V 500 mW ±5% Surface Mount SOD-123
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q101
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123
Power - Max
500 mW
Base Product Number
Current - Reverse Leakage @ Vr
10 µA @ 5.1 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ4692-HE3_A-08Vishay General Semiconductor - Diodes Division0112-MMSZ4692-HE3_A-08TR-NDFr.0.05068MFR Recommended
MMSZ4692T1Gonsemi44,961MMSZ4692T1GOSCT-NDFr.0.13000Upgrade
SZMMSZ4692T1Gonsemi4,425SZMMSZ4692T1GOSCT-NDFr.0.30000Upgrade
BZT52C6V8-13-FDiodes Incorporated8,79531-BZT52C6V8-13-FCT-NDFr.0.16000Similar
BZT52C6V8T-7Diodes Incorporated1,578BZT52C6V8T-7DICT-NDFr.0.17000Similar
In-Stock: 7,845
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.04009Fr.120.27
6,000Fr.0.03591Fr.215.46
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.19000Fr.0.19
10Fr.0.12100Fr.1.21
100Fr.0.07490Fr.7.49
500Fr.0.05488Fr.27.44
1,000Fr.0.04838Fr.48.38
Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.18000Fr.0.18
10Fr.0.11100Fr.1.11
100Fr.0.06930Fr.6.93
500Fr.0.05080Fr.25.40
1,000Fr.0.04479Fr.44.79
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Unit Price without VAT:Fr.0.18000
Unit Price with VAT:Fr.0.19458